All prices are in NZD .
Digi-Key Part Number
565-1434-ND
Price Break
Unit Price
Extended Price
1
1.09
1.09
10
0.8
8.00
100
0.5483
54.83
500
0.43404
217.02
1000
0.3655
365.50
5000
0.31981
1599.05
10000
0.30839
3083.90
Manufacturer Part Number EKXG201ELL330MJ20S
Description CAP 33UF 200V ELECT KXG RAD
Quantity Available
741
JavaScript must be enabled to view current pricing and quantity available. Values shown are provisional only.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
33µF Electrolytic - Aluminum Capacitor United Chemi-Con Radial 200V EKXG201ELL330MJ20S
Technical/Catalog Information EKXG201ELL330MJ20S
Vendor United Chemi-Con
Category Capacitors
Capacitance 33µF Voltage - Rated 200V Tolerance ±20% Series KXG Package / Case Radial Packaging Bulk Features General Purpose Maximum Temperature -40°C ~ 105°C Lead Spacing 0.197" (5.00mm) ESR (Equivalent Series Resistance) -
Lead Free Status Lead Free
RoHS Status RoHS Compliant
Other Names
EKXG201ELL330MJ20S
EKXG201ELL330MJ20S
565 1434 ND
5651434ND
565-1434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 33UF 200V ELECT KXG RAD - EKXG201ELL330MJ20S (565-1434-ND) - Capacitors